MF-ASML/X - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-ASML010/6-2 TTI: MF-ASML010/6-2 Bourns Availability: 10.000In StockResettable Fuses - PPTC 6 V .1A-HD 50A MAX | 10.000In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 50 A | 3 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-ASML035/6-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6 V .35A-HD 50A MAX | 0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 50 A | 850 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 50 A | 1.6 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-ASML075/6-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0402 SMD Polymer PTC 0.75A/6V | 0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 750 mA | 6 V | 1.5 A | 50 A | 25 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-ASML/X | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 500 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-ASML/X | ||||||||||||||||
Not Available Online | MF-ASML/X |