MF-FSMF - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-FSMF020X-2 TTI: MF-FSMF020X-2 Bourns Availability: 36.000In Stock48.000 On Order Expected Resettable Fuses - PPTC 9 V .2A-HD 40A MAX | 36.000In Stock48.000 On Order Expected | MF-FSMF | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSMF010X-2 TTI: MF-FSMF010X-2 Bourns Availability: 5.000In StockResettable Fuses - PPTC 15 V .1A-HD 40A MAX | 5.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSMF050X-2 TTI: MF-FSMF050X-2 Bourns Availability: 20.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 6 V .50A-HD 40A MAX | 20.000In Stock84.000 On Order Expected | MF-FSMF | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 800 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 42.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 42.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | MF-FSMF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-FSMF-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-FSMF Design Kit, SMD 0603, 0.1A-0.5A | 0In Stock | MF-FSMF | Kit | ||||||||||||||
Not Available Online | MF-FSMF | ||||||||||||||||
Not Available Online | MF-FSMF |