MF-LSMF - Resettable Fuses - PPTC
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2 Bourns Availability: 20.000In Stock72.000 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 20.000In Stock72.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF075X-2 TTI: MF-LSMF075X-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V | 6.000In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2 Bourns Availability: 0In Stock68.000 On Order Expected Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX | 0In Stock68.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF500/16X-2 TTI: MF-LSMF500/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF330/24X-2 TTI: MF-LSMF330/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF125/33X-2 TTI: MF-LSMF125/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF150X-2 TTI: MF-LSMF150X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF260/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2.6 A | 33 V | 5.2 A | 40 A | 75 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF700/12X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 7.0A/12V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 7 A | 12 V | 14 A | 50 A | 18 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF185X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF200/24X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF075/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 750 mA | 72 V | 1.5 A | 20 A | 1 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF550/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 5.5 A | 16 V | 11 A | 40 A | 23 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF185/24X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 24 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF300/16X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF600/12X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 6 A | 12 VDC | 12 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF110/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 1.1 A | Reel | ||||||||||
Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF075/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 750 mA | Reel | ||||||||||
Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF035/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 350 mA | 72 V | 700 mA | 20 A | 2.6 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF050/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 500 mA | 72 V | 1 A | 20 A | 1.5 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF200/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2 A | 33 V | 4 A | 40 A | 120 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel |
- 1
- 2