MF-PSHT - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-PSHT016KX-2 TTI: MF-PSHT016KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 0.16A-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-PSHT050KX-2 TTI: MF-PSHT050KX-2 Bourns Availability: 0In Stock9.000 On Order Expected 17-Nov-26 Resettable Fuses - PPTC 12 V 0.5A-HD 40A MAX | 0In Stock9.000 On Order Expected 17-Nov-26 | MF-PSHT | SMD/SMT | SMD/SMT | 500 mA | 12 VDC | 2 A | 40 A | 1.6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 500 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-PSHT | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 1 A | 40 A | 5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.75 A | 40 A | 3 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 50 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-PSHT Design Kit,SMD 0805,0.05A-0.5A | 0In Stock | MF-PSHT | Kit | ||||||||||||||
Not Available Online | MF-PSHT |