MF-USML6-2 - Resettable Fuses - PPTC
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | PCB Mount | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5.5 A | 12 VDC | 11 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-USML6-2 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-USML6-2 | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 50 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5 A | 6 V | 10 A | 50 A | 14.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |