MF-VS - Resettable Fuses - PPTC
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-VS175-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.75A 12V 0.029ohm | 0In Stock | MF-VS | Strap Mount | Axial | 1.75 A | 16 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS240-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9 | 0In Stock | MF-VS | Strap Mount | Axial | 2.4 A | 16 V | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 6 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-VS210-0-62 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-VS | Strap Mount | Axial | 1.7 A | 6 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS240S-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.4A 16V 0.18ohm Slotted | 0In Stock | MF-VS | Strap Mount | Axial | 2.4 A | 16 V | 5.9 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS170S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-VS170SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-VS210S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-VS210SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk |