PPTC1812E3 - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 400 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 200 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 70 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 4.4 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 1.7 Ohms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC1812E3 | PCB Mount | SMD/SMT | 47 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC1812E3014V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 1812 140mA 60V E3 | 0In Stock | PPTC1812E3 | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4734 metric) | - 40 C | + 85 C | Reel |