PTSLR0805 - Resettable Fuses - PPTC
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR08058V260 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 2.6A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2.6 A | 8 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3 A | 8 VDC | 6 A | 50 A | 20 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V750 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 7.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 7.5 A | 6 VDC | 15 A | 50 A | 7 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V380 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3.8A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3.8 A | 8 VDC | 7.6 A | 50 A | 16 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V700 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 7A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V650 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 6.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V400 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 4A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 4 A | 8 VDC | 8 A | 50 A | 14 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V600 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 6A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V450 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 4.5A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 4.5 A | 8 VDC | 9 A | 50 A | 12 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 50 A | 40 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12106V550 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 5.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V350 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3.5A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3.5 A | 8 VDC | 7 A | 50 A | 18 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V700 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1210 7A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V550 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 5.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V650 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1210 6.5A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |