Bourns - Thermistors
1.813 ResultsCategories of Thermistors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Resistance | Mounting Style | Termination Style | Diameter | Package / Case | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSMF020-2 TTI: MF-NSMF020-2 Bourns Availability: 99.000In Stock261.000 On Order Expected Resettable Fuses - PPTC 24 V .20A-HD 100A MAX | 99.000In Stock261.000 On Order Expected | Resettable Fuses - PPTC | 2.6 Ohms | SMD/SMT | SMD/SMT | 1206 (3216 metric) | ||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2 Bourns Availability: 63.000In Stock294.000 On Order Expected Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 63.000In Stock294.000 On Order Expected | Resettable Fuses - PPTC | 15 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 58.500In Stock225.000 On Order Expected Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 58.500In Stock225.000 On Order Expected | Resettable Fuses - PPTC | 230 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-RX185/72-0 TTI: MF-RX185/72-0 Bourns Availability: 19.500In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 19.500In Stock | Resettable Fuses - PPTC | 120 mOhms | PCB Mount | Radial | 15.18 mm | ||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2 Bourns Availability: 204.000In Stock234.000 On Order Expected 11-May-27 Resettable Fuses - PPTC 60 V .55A-HD 10A MAX | 204.000In Stock234.000 On Order Expected 11-May-27 | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2018 (5045 metric) | ||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 34.000In Stock190.000 On Order Expected Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 34.000In Stock190.000 On Order Expected | Resettable Fuses - PPTC | 210 mOhms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
Mfr: MF-LSMF300/24X-2 TTI: MF-LSMF300/24X-2 Bourns Availability: 32.000In Stock112.000 On Order Expected Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX | 32.000In Stock112.000 On Order Expected | Resettable Fuses - PPTC | 75 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
21.000In Stock81.000 On Order Expected | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | MF-R500-0-99 | |||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 114.000In Stock60.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 114.000In Stock60.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
28.000In Stock57.000 On Order Expected 14-Dec-26 | Resettable Fuses - PPTC | 860 mOhms | PCB Mount | Radial | 7.4 mm | MF-R040-0-99 | ||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 74.000In Stock68.000 On Order Expected Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 74.000In Stock68.000 On Order Expected | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
21.000In Stock57.000 On Order Expected 14-Dec-26 | Resettable Fuses - PPTC | 480 mOhms | PCB Mount | Radial | 9.7 mm | MF-R065-0-99 | ||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 64.000In Stock198.000 On Order Expected Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 64.000In Stock198.000 On Order Expected | Resettable Fuses - PPTC | 480 mOhms | SMD/SMT | SMD/SMT | 2920 (7450 metric) | ||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2 Bourns Availability: 72.000In Stock249.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 72.000In Stock249.000 On Order Expected | Resettable Fuses - PPTC | 5 Ohms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-MSMF050-2 TTI: MF-MSMF050-2 Bourns Availability: 110.000In StockResettable Fuses - PPTC 15 V .5 A-HD 100A MAX | 110.000In Stock | Resettable Fuses - PPTC | 1 Ohms | SMD/SMT | SMD/SMT | 1812 (4532 metric) | ||||
27.000In Stock138.000 On Order Expected | Resettable Fuses - PPTC | 30 mOhms | PCB Mount | Radial | ||||||
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 9.000In Stock | Resettable Fuses - PPTC | 900 mOhms | SMD/SMT | SMD/SMT | 1210 (3225 metric) | ||||
Mfr: MF-R250-0-10 TTI: MF-R250-0-10 Bourns Availability: 20.500In Stock8.500 On Order Expected 06-Nov-26 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 20.500In Stock8.500 On Order Expected 06-Nov-26 | Resettable Fuses - PPTC | 48 mOhms | PCB Mount | Radial | 12 mm | MF-R250-0-10-99 | |||
30.000In Stock150.000 On Order Expected 17-Dec-26 | Resettable Fuses - PPTC | 4.5 Ohms | PCB Mount | Radial | 7.4 mm | MF-R010-2-99 | ||||
33.000In Stock6.000 On Order Expected 06-Nov-26 | Resettable Fuses - PPTC | 1.36 Ohms | PCB Mount | Radial | 7.4 mm | MF-R030-2-99 | ||||
19.500In Stock9.000 On Order Expected 22-Jan-27 | Resettable Fuses - PPTC | 115 mOhms | PCB Mount | Radial | 8.9 mm | MF-R135-0-99 | ||||
15.000In Stock42.000 On Order Expected 22-Feb-27 | Resettable Fuses - PPTC | 2.84 Ohms | PCB Mount | Radial | 7.4 mm | MF-R020-2-99 | ||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 12.000In Stock27.000 On Order Expected Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 12.000In Stock27.000 On Order Expected | Resettable Fuses - PPTC | 7.5 Ohms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | ||||
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 9.500In Stock6.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 9.500In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 80 mOhms | PCB Mount | Radial | 17.84 mm | ||||
6.000In Stock6.000 On Order Expected 22-Mar-27 | Resettable Fuses - PPTC | 20 mOhms | PCB Mount | Radial | MF-R600-0-99 |