MF-PSMF - Bourns - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-PSMF035X-2 TTI: MF-PSMF035X-2 Bourns Availability: 42.000In Stock24.000 On Order Expected 25-Mar-27 Resettable Fuses - PPTC 6 V .35A-HD 40A MAX | 42.000In Stock24.000 On Order Expected 25-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 24.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 24.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||
Mfr: MF-PSMF050X-2 TTI: MF-PSMF050X-2 Bourns Availability: 51.000In Stock102.000 On Order Expected Resettable Fuses - PPTC 6 V 5A-HD 40A MAX | 51.000In Stock102.000 On Order Expected | MF-PSMF | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 900 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 3.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 3.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||
Mfr: MF-PSMF020X-2 TTI: MF-PSMF020X-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 9 V .2 A-HD 40A MAX | 9.000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
0In Stock | MF-PSMF | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 80 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-PSMF-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-PSMF Design Kit, SMD 0805, 0.1A-1.1A | 0In Stock | MF-PSMF | Kit |