• Resettable Fuses - PPTC

526 - Littelfuse - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2571-000
TTI: RXEF090
Littelfuse
Availability:

102.000In Stock

Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax

102.000In Stock

Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A52660-000
RF2571-000