PFRA - Schurter - Resettable Fuses - PPTC
62 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.000In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
1.000In Stock | PFRA | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 270 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.075.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.7 | 0In Stock | PFRA | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.040.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.4 | 0In Stock | PFRA | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFRA | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | |||||
Mfr: PFRA.250.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 2.5 | 0In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.020.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.2 | 0In Stock | PFRA | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
Mfr: PFRA.090.3.009 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 0.9 | 0In Stock | PFRA | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFRA | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.135.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.3 | 0In Stock | PFRA | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFRA | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.250.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 2.5 | 0In Stock | PFRA | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||
Mfr: PFRA.017.3 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PTC 60V I hold 0.1 | 0In Stock | PFRA | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | |||||
0In Stock | PFRA | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
Mfr: PFRA.160.2 TTI: PFRA.160.2 Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 1.6 | 0In Stock | PFRA | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 150 mOhms | - 40 C | + 85 C | 5.8 mm | Reel |