PFUF - Schurter - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PFUF.010.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFUF PTC FUSE SMT 100 mA (1210) | Not Available Online | PFUF | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.005.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFUF PTC FUSE SMT 50 mA (1210) | Not Available Online | PFUF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.020.2 TTI: Not Assigned Schurter Availability: Not Available OnlineResettable Fuses - PPTC PFUF PTC FUSE SMT 200 mA (1210) | Not Available Online | PFUF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.035.2 TTI: PFUF.035.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 350 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | - 40 C | + 85 C | Bulk | |||||
Mfr: PFUF.075.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 750 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 1.5 A | 30 V | 40 A | - 40 C | + 85 C | Reel | |||||||
Mfr: PFUF.150.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 1.5 A (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.110.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 1.1 A (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: PFUF.050.2 TTI: Not Assigned Schurter Availability: 0In StockResettable Fuses - PPTC PFUF PTC FUSE SMT 500 mA (1210) | 0In Stock | PFUF | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Reel |