Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | FO-T-A | Si | Bulk | |||||||||||||||
Not Available Online | MMO230 | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||
Not Available Online | MMO110 | Through Hole | ECO-PAC 6 | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 1.6 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 1.6 kA | 1.6 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk | |||||||
Not Available Online | 600 A | 1.6 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | VVZF70 | 600 A | 1.6 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | ||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | MCD250 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | VHFD29 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | 600 A | 1.2 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 1.6 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk | |||||||
Not Available Online | 1.23 kA | 1.4 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-1 | Si | Bulk | |||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | VCO180 | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||
Not Available Online | VCO180 | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||
Mfr: MCMA240UI1600ED TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules 240A 1600V THYR MOD E2-PACK | Not Available Online | MCMA | 200 A | 1.5 kA | 1.6 kV | 100 uA | 1.27 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Si | Box | |||||
Not Available Online | MCD501 | Si | Bulk | ||||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | MCC501 | Si |