Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCMA50P1200TA TTI: MCMA50P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA35P1200TA TTI: MCMA35P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDNA600P2200PT-PC TTI: MDNA600P2200PT-PC IXYS Availability: 0In StockSCR Modules 600A 2200V STD E2PACK | 0In Stock | Si | Box | ||||||||||||||||
Mfr: MCMA450UH1600TEH TTI: MCMA450UH1600TEH IXYS Availability: 0In StockSCR Modules 450A 1600V THYR MOD E3PACK | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA280UB1600P-PC TTI: MDMA280UB1600P-PC IXYS Availability: Not Available OnlineSCR Modules 280A 2X1600V STD E2PACK | Not Available Online | Screw Mount | Si | Box | |||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||||||
Mfr: MCMA700PD1600CB-PC TTI: MCMA700PD1600CB-PC IXYS Availability: 0In StockSCR Modules 700A 2X1600V THYR MOD COMPACK | 0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||
0In Stock | 150 A | 600 V | - 40 C | + 125 C | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||
Mfr: MDNA425P2200PTSF TTI: MDNA425P2200PTSF IXYS Availability: 0In StockSCR Modules 425A 2200V STD SIMBUSF | 0In Stock | 2.2 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: R0929LC12A TTI: R0929LC12A IXYS Availability: 0In StockSCR Modules 1200V Gate Thyristor 929A 5Vr 30w | 0In Stock | R0929 | 1.893 kA | 9 kA | 1.2 kV | 70 mA | 2.04 V | 1 A | 3 V | 300 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB | Si | Bulk | |||
Mfr: MDMA35P1200TG TTI: MDMA35P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module Phase Leg | 0In Stock | MDMA35P1200 | Si | Box | |||||||||||||||
Mfr: MDD175-34N1 TTI: MDD175-34N1 IXYS Availability: 0In StockSCR Modules Dual Diode Modules Power Device | 0In Stock | MDD175 | Si | Box | |||||||||||||||
0In Stock | MCMA35PD1600 | Si | Box | ||||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA85P1600TA TTI: MCMA85P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: CMA80PD1600NA TTI: CMA80PD1600NA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | CMA80PD1600 | Si | Tube | |||||||||||||||
0In Stock | MDMA85P1200 | Si | Box | ||||||||||||||||
Mfr: MDMA600P1600PT-PC TTI: MDMA600P1600PT-PC IXYS Availability: 0In StockSCR Modules 600A 1600V STD E2PACK | 0In Stock | Screw Mount | Si | Box | |||||||||||||||
Mfr: MDNA300P2200PT-PC TTI: MDNA300P2200PT-PC IXYS Availability: 0In StockSCR Modules 300A 2200V STD E2PACK | 0In Stock | Si | Box | ||||||||||||||||
Mfr: MDNA300P2200PTSF TTI: MDNA300P2200PTSF IXYS Availability: 0In StockSCR Modules 300A 2200V STD SIMBUSF | 0In Stock | 2.2 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: MDNA425P2200PT-PC TTI: MDNA425P2200PT-PC IXYS Availability: 0In StockSCR Modules 425A 2200V STD E2PACK | 0In Stock | Si | Box | ||||||||||||||||
Mfr: MCNA650PD2200CB TTI: MCNA650PD2200CB IXYS Availability: 0In StockSCR Modules 650A 2X2200V THYR MOD COMPACK | 0In Stock | 1.2 kA | 16 kA | 2.2 kV | 2 mA | 1.19 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | |||||
Mfr: MCNA95P2200TA TTI: MCNA95P2200TA IXYS Availability: 0In StockSCR Modules 95A 2X2200V THYR MOD TO240AA | 0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MCNA95PD2200TB TTI: MCNA95PD2200TB IXYS Availability: 0In StockSCR Modules 95A 2X2200V THYR MOD TO240AA | 0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||
Mfr: MDMA425P1600PT-PC TTI: MDMA425P1600PT-PC IXYS Availability: 0In StockSCR Modules 425A 1600V STD E2PACK | 0In Stock | Screw Mount | Si | Box |