Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCMA140PD1600T-NMI TTI: Not Assigned IXYS Availability: 0In StockSCR Modules 140A 2X1600V THYR MOD TO240AA | 0In Stock | MCMA | 220 A | 2.4 kA | 1.6 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA-3 | Si | Bulk | |||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | ||||
Not Available Online | MCC501 | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | 100 A | 1.9 kA | 1.6 kV | 100 uA | 1.24 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Blister Pack | ||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
0In Stock | Si | Bulk | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | Screw Mount | Si | Box | ||||||||||||||||
Not Available Online | VHF15 | Screw Mount | FO-F-A | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | PWS-F | Si | Bulk | |||||||||||||||
Not Available Online | Screw Mount | FO-T-A | Si | Bulk | |||||||||||||||
Not Available Online | VWO85 | Screw Mount | V2-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Through Hole | ECO-PAC 1 | Si | Bulk | |||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | Screw Mount | TO-240AA | Si | Bulk | |||||||||||||||
Not Available Online | MCD220 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk |