Littelfuse - SCR Modules
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | MCC220 | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||
Not Available Online | VHF28 | 330 A | 800 V | 5 mA | 100 mA | 1 V | 65 mA | Screw Mount | FO-F-A | Si | Bulk | ||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | Screw Mount | KAMM | Si | Bulk | |||||||||||||||
Not Available Online | Screw Mount | KAMM | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | VHF28 | 330 A | 1.6 kV | 5 mA | 1.6 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | FO-F-A | Si | Bulk | |||||
Not Available Online | VHF36 | 350 A | 1.6 kV | 300 uA | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | FO-F-A | Si | Bulk | ||||||
Not Available Online | MCC250 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | |||||||||||||||
Not Available Online | Screw Mount | TO-240AA | Si | Bulk | |||||||||||||||
Not Available Online | MMO140 | Through Hole | ECO-PAC 6 | Si | Bulk | ||||||||||||||
Not Available Online | MCC220 | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||
Not Available Online | VCO132 | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||
Not Available Online | 300 A | 1.2 kV | 50 uA | 100 mA | 1.4 V | 55 mA | - 40 C | + 125 C | Screw Mount | ISOPLUS i4-PAC | Si | Tube | |||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | MCC501 | Si | Bulk | ||||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | VHF28 | Si | |||||||||||||||||
Not Available Online | VVZ12 | Screw Mount | KAMM | Si | Bulk | ||||||||||||||
Mfr: MDMA210UB1600P-PC TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules 210A 2X2200V STD E2PACK | Not Available Online | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack | |||||||||||
Not Available Online | Si |