IXYS - SCR Modules
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | PWS-F | Si | Bulk | |||||||||||||||
Not Available Online | VCO180 | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||
Mfr: DSEP2X61-12B TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules 2X60A 1200V FRED SOT227B | Not Available Online | 100 A | 1.2 kV | - 40 C | + 125 C | Screw Mount | SOT-227-4 | Si | Tube | ||||||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Mfr: MCC501-16IO2 TTI: Not Assigned IXYS Availability: Not Available OnlineSCR Modules Dual Thyristor Modules | Not Available Online | MCC501 | 1.6 kV | 300 mA | 2.5 V | 250 mA | - 40 C | + 125 C | Si | Bulk | |||||||||
Not Available Online | VWO140 | 100 mA | - 40 C | + 125 C | Screw Mount | V2-Pack | Si | Bulk | |||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | VHF28 | 330 A | 800 V | 5 mA | 100 mA | 1 V | 65 mA | Screw Mount | FO-F-A | Si | Bulk | ||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | Screw Mount | KAMM | Si | Bulk | |||||||||||||||
Not Available Online | VHF28 | 330 A | 1.6 kV | 5 mA | 1.6 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | FO-F-A | Si | Bulk | |||||
Not Available Online | MMO175 | Through Hole | ECO-PAC 6 | Si | Bulk | ||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | VW2x45 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | TO-240AA | Si | Bulk | |||||||||||||||
Not Available Online | MCC220 | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||
Not Available Online | Screw Mount | TO-240AA | Si | Bulk | |||||||||||||||
Not Available Online | VW2x30 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Not Available Online | Si | Bulk | |||||||||||||||||
Not Available Online | Si | Bulk |