Vishay - SCR Modules
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKH136/04PBF TTI: VS-VSKH136/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/04PBF | |||
Mfr: VS-VSKH162/14PBF TTI: VS-VSKH162/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/14PBF | |||
Mfr: VS-VSKH136/16PBF TTI: VS-VSKH136/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/16PBF | |||
Mfr: VS-VSKL142/08PBF TTI: VS-VSKL142/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/08PBF | |||
Mfr: VS-VSKL136/14PBF TTI: VS-VSKL136/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/14PBF | |||
Mfr: VS-VSKL142/16PBF TTI: VS-VSKL142/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/16PBF | |||
Mfr: VS-VSKD236/04PBF TTI: VS-VSKD236/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 400 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD236/04PBF | ||||||
Mfr: VS-VSKT142/16PBF TTI: VS-VSKT142/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT142/16PBF | |||
Mfr: VS-VSKH162/04PBF TTI: VS-VSKH162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/04PBF | |||
Mfr: VS-VSKL162/08PBF TTI: VS-VSKL162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/08PBF | |||
Mfr: VS-VSKD236/08PBF TTI: VS-VSKD236/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 800 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD236/08PBF | ||||||
Mfr: VS-VSKL162/12PBF TTI: VS-VSKL162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/12PBF | |||
Mfr: VS-VSKJ236/04PBF TTI: VS-VSKJ236/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 400 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ236/04PBF | ||||||
Mfr: VS-VSKH142/08PBF TTI: VS-VSKH142/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/08PBF | |||
Mfr: VS-VSKT162/08PBF TTI: VS-VSKT162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/08PBF | |||
Mfr: VS-VSKT136/14PBF TTI: VS-VSKT136/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.4 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/14PBF | |||
Mfr: VS-VSKT136/08PBF TTI: VS-VSKT136/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/08PBF | |||
Mfr: VS-VSKD166/12PBF TTI: VS-VSKD166/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.2 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/12PBF | ||||||
Mfr: VS-VSKD196/12PBF TTI: VS-VSKD196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/12PBF | ||||||
Mfr: VS-VSKD196/04PBF TTI: VS-VSKD196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/04PBF | ||||||
Mfr: VS-VSKC196/04PBF TTI: VS-VSKC196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/04PBF | ||||||
Mfr: VS-VSKL162/16PBF TTI: VS-VSKL162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/16PBF | |||
Mfr: VS-VSKT162/04PBF TTI: VS-VSKT162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/04PBF | |||
Mfr: VS-VSKJ236/16PBF TTI: VS-VSKJ236/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ236/16PBF | ||||||
Mfr: VS-VSKT136/16PBF TTI: VS-VSKT136/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/16PBF |