Vishay - SCR Modules
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT570-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 3000volts 570amps | Not Available Online | Si | Bulk | |||||||||||||||||
Mfr: IRKL162/12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKL | Not Available Online | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | |||||
Not Available Online | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P121 | |||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P133 | |||||
Not Available Online | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P404 | ||||||
Mfr: IRKT41/16S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1.6 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: ST180C04C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 400 V | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C04C0 | ||||
Mfr: ST180C12C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 350 Amp | Not Available Online | 660 A | 5 kA | 1.2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C12C0 | ||||
Mfr: ST223C04CFN0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400 Volt 390 Amp | Not Available Online | 745 A | 5.85 kA | 400 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST223C04CFN0 | ||||
Mfr: ST223C08CFN0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 390 Amp | Not Available Online | 745 A | 5.85 kA | 800 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST223C08CFN0 | ||||
Mfr: ST300C16L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.6 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C16L0 | |||
Mfr: ST300C18C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1800 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.8 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C18C0 | |||
Mfr: ST303C12CFK0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12CFK0L | |||
Mfr: ST1230C14K0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.4 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Mfr: VS-ST1230C16K0LP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1745 Amp 1600 Volt 3200 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 3.2 kA | 33.5 kA | 1.6 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ||||
Mfr: ST1230C16K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.6 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | VS-ST1230C16K1 | ||||
Mfr: IRKL162/08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKL | Not Available Online | 355 A | 4.87 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | |||||
Mfr: ST173C12CFK0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 610 A | 4.68 kA | 1.2 kV | 40 mA | 2.07 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST173C12CFK0L | ||||
Mfr: ST173C12CFP1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 1200 Volt 610 Amp IT(RMS) | Not Available Online | 610 A | 4.68 kA | 1.2 kV | 40 mA | 2.07 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST173C12CFP1 | ||||
Mfr: ST180C16C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 350 Amp 1600 Volt 660 Amp IT(RMS) | Not Available Online | 660 A | 5 kA | 1.6 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C16C1 | ||||
Mfr: ST180C16C1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 660 A | 5 kA | 1.6 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C16C1L | ||||
Mfr: ST180C20C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 350 Amp 2000 Volt 660 Amp IT(RMS) | Not Available Online | 660 A | 5 kA | 2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST180C20C1 | ||||
Mfr: IRKT56/14S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 60 Amp | Not Available Online | 135 A | 1.31 kA | 1.4 kV | 15 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: ST303C08CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 620 Amp 800 Volt 1180 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 800 V | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C08CFN1 | |||
Not Available Online | 135 A | 1.31 kA | 800 V | 15 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si |