Vishay - SCR Modules
1.577 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKH170-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 170amp | Not Available Online | 377 A | 5.1 kA | 1.6 kV | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST230C20C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 410 Amp 2000 Volt 780 Amp IT(RMS) | Not Available Online | 780 A | 5.7 kA | 2 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C20C1 | ||||
Mfr: VS-ST300C20L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C20L0 | |||
Mfr: VS-VSKT500-20PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - SMAP COMPRESSED | Not Available Online | 785 A | 17.8 kA | 2 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKV230-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 230amp | Not Available Online | 510 A | 7.5 kA | 800 V | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH250-20PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 555 A | 8.5 kA | 2 kV | 60 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKL430-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1800volt 430amp | Not Available Online | 675 A | 15.7 kA | 1.8 kV | 100 mA | 1.65 V | 500 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||||
Mfr: VS-VSKL250-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 555 A | 8.5 kA | 1.8 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKT170-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 170amp | Not Available Online | 377 A | 5.1 kA | 1.6 kV | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST1000C20K1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1470 Amp 2000 Volt 2913 Amp IT(RMS) | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 2 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C20K1 | |||
Mfr: VS-VSKH170-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 170amp | Not Available Online | 377 A | 5.1 kA | 1.2 kV | 50 mA | 1.6 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST330S14P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 1400 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 1.4 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST330S14P0PBF | ||||||
Mfr: VS-ST173C12CFK1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 1200 Volt 610 Amp IT(RMS) | Not Available Online | 610 A | 4.68 kA | 1.2 kV | 40 mA | 2.07 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST173C12CFK1 | ||||
Mfr: VSKT105/16 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 105 Amp 2094 Amp IFSM | Not Available Online | 235 A | 2 kA | 1.6 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT105/16 | ||||
Not Available Online | 135 A | 1.2 kA | 1.2 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT56/12 | |||||
Not Available Online | 135 A | 1.2 kA | 1.4 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT56/14 | |||||
Not Available Online | 70 A | 850 A | 1.6 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKU41/16 | |||||
Not Available Online | 95 A | 1.2 kA | 800 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKU56/08 | |||||
Mfr: VS-VSKT250-14PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.4 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKK230-20PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000volt 230amp | Not Available Online | 510 A | 7.5 kA | 2 kV | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT570-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 3000volts 570amps | Not Available Online | Si | Bulk | |||||||||||||||||
Mfr: IRKL162/12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VSKL | Not Available Online | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | |||||
Not Available Online | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P121 | |||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P133 | |||||
Not Available Online | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P404 |