SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKD196/08PBF TTI: VS-VSKD196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/08PBF | ||||||
Mfr: MCNA120UI2200P-PC TTI: MCNA120UI2200P-PC IXYS Availability: 0In StockSCR Modules 120A 2200V THYR MOD E2PACK | 0In Stock | 46 A | 425 A, 500 A | 2.2 kV | 50 uA | 2.05 V | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Press Fit | E2-Pack | Si | Box | |||||
Mfr: MCNA95PD2200TB TTI: MCNA95PD2200TB IXYS Availability: 0In StockSCR Modules 95A 2X2200V THYR MOD TO240AA | 0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: MDMA425P1600PT-PC TTI: MDMA425P1600PT-PC IXYS Availability: 0In StockSCR Modules 425A 1600V STD E2PACK | 0In Stock | Screw Mount | Si | Box | ||||||||||||||||
Mfr: MDMA425P1600PTSF TTI: MDMA425P1600PTSF IXYS Availability: 0In StockSCR Modules 425A 1600V STD SIMBUSF | 0In Stock | 1.6 kV | Screw Mount | Si | Box | |||||||||||||||
Mfr: MDNA210UB2200P-PC TTI: MDNA210UB2200P-PC IXYS Availability: 0In StockSCR Modules 210A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | ||||||||||||
Mfr: MDNA280UB2200P-PC TTI: MDNA280UB2200P-PC IXYS Availability: 0In StockSCR Modules 280A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | ||||||||||||
Mfr: MDNA360UB2200P-PC TTI: MDNA360UB2200P-PC IXYS Availability: 0In StockSCR Modules 360A 2200V STD E2PACK | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | ||||||||||||
0In Stock | 94 A | 1.5 kA | 1.4 kV | 200 mA | 1.5 V | 100 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | ||||||||
Mfr: VS-VSKH136/12PBF TTI: VS-VSKH136/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/12PBF | |||
Mfr: MCMA700P1800CA TTI: MCMA700P1800CA IXYS Availability: 0In StockSCR Modules 700A 2X1800V THYR MOD COMPACK | 0In Stock | MCMA | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||||
Mfr: VS-VSKD196/12PBF TTI: VS-VSKD196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/12PBF | ||||||
Mfr: VS-VSKL162/16PBF TTI: VS-VSKL162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/16PBF | |||
0In Stock | MCMA50PD1200 | Si | Box | |||||||||||||||||
Mfr: MDMA110P1200TG TTI: MDMA110P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA110P1200 | Si | Box | ||||||||||||||||
0In Stock | MCMA25PD1600 | Si | Box | |||||||||||||||||
Mfr: MCMA85P1200TA TTI: MCMA85P1200TA IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: VS-VSKJ236/16PBF TTI: VS-VSKJ236/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKJ236/16PBF | ||||||
Mfr: VS-VSKD196/04PBF TTI: VS-VSKD196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/04PBF | ||||||
Mfr: VS-VSKT136/16PBF TTI: VS-VSKT136/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.6 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/16PBF | |||
Mfr: VS-VSKH136/08PBF TTI: VS-VSKH136/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 800 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH136/08PBF | |||
Mfr: VS-VSKC196/04PBF TTI: VS-VSKC196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/04PBF | ||||||
Mfr: VS-VSKT162/04PBF TTI: VS-VSKT162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/04PBF | |||
Mfr: VS-VSKL136/04PBF TTI: VS-VSKL136/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/04PBF | |||
Mfr: VS-VSKD166/14PBF TTI: VS-VSKD166/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 1.4 kV | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/14PBF |