SCR Modules
2.069 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDMA110P1600TG TTI: MDMA110P1600TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA110P1600 | Si | Box | ||||||||||||||||
0In Stock | MDD175 | Si | Box | |||||||||||||||||
Mfr: VS-TA60DA160 TTI: VS-TA60DA160 Vishay Availability: 0In StockSCR Modules THYR MOD 1600V 60A SOT227 | 0In Stock | Si | Bulk | |||||||||||||||||
Mfr: MCNA40PD2200TB TTI: MCNA40PD2200TB IXYS Availability: 0In StockSCR Modules 40A 2X2200V THYR MOD TO240AA | 0In Stock | 63 A | 500 A | 2.2 kV | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||
Mfr: CMA80PD1600NA TTI: CMA80PD1600NA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | CMA80PD1600 | Si | Tube | ||||||||||||||||
0In Stock | MCMA35PD1600 | Si | Box | |||||||||||||||||
Mfr: MDNA300P2200PT-PC TTI: MDNA300P2200PT-PC IXYS Availability: 0In StockSCR Modules 300A 2200V STD E2PACK | 0In Stock | Si | Box | |||||||||||||||||
Mfr: MDNA300P2200PTSF TTI: MDNA300P2200PTSF IXYS Availability: 0In StockSCR Modules 300A 2200V STD SIMBUSF | 0In Stock | 2.2 kV | Screw Mount | Si | Box | |||||||||||||||
Mfr: MCNA650PD2200CB TTI: MCNA650PD2200CB IXYS Availability: 0In StockSCR Modules 650A 2X2200V THYR MOD COMPACK | 0In Stock | 1.2 kA | 16 kA | 2.2 kV | 2 mA | 1.19 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||||
Mfr: VS-VSKT152/04PBF TTI: VS-VSKT152/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 150 Amp | 0In Stock | 330 A | 4 kA | 400 V | 50 mA | 1.48 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT152/04PBF | ||||
Mfr: VS-VSKH142/12PBF TTI: VS-VSKH142/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/12PBF | |||
Mfr: VS-VSKT142/08PBF TTI: VS-VSKT142/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 800 V | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT142/08PBF | |||
Mfr: VS-VSKD166/04PBF TTI: VS-VSKD166/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 165 Amp | 0In Stock | VS-VSK.166..PbF | 260 A | 4 kA | 400 V | 20 mA | 1.43 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD166/04PBF | ||||||
Mfr: VS-VSKC236/04PBF TTI: VS-VSKC236/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 400 V | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC236/04PBF | ||||||
Mfr: VS-VSKH142/16PBF TTI: VS-VSKH142/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.6 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH142/16PBF | |||
Mfr: VS-VSKC196/08PBF TTI: VS-VSKC196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/08PBF | ||||||
Mfr: VS-VSKL142/14PBF TTI: VS-VSKL142/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.4 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/14PBF | |||
Mfr: MCMA85P1600TA TTI: MCMA85P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | MDMA50P1200 | Si | Box | |||||||||||||||||
Mfr: VS-VSKE196/12PBF TTI: VS-VSKE196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/12PBF | ||||||
0In Stock | MCMA | Si | Box | |||||||||||||||||
0In Stock | MDMA85P1200 | Si | Box | |||||||||||||||||
Mfr: VS-VSKL136/12PBF TTI: VS-VSKL136/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 1.2 kV | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL136/12PBF | |||
Mfr: VS-VSKL142/12PBF TTI: VS-VSKL142/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 140 Amp | 0In Stock | VS-VSK.142..PbF | 310 A | 4.5 kA | 1.2 kV | 50 mA | 1.55 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL142/12PBF | |||
Mfr: MDNA425P2200PT-PC TTI: MDNA425P2200PT-PC IXYS Availability: 0In StockSCR Modules 425A 2200V STD E2PACK | 0In Stock | Si | Box |