SCR Modules
2.069 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT136/04PBF TTI: VS-VSKT136/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 135 Amp | 0In Stock | VS-VSK.136..PbF | 300 A | 3.2 kA | 400 V | 50 mA | 1.57 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT136/04PBF | |||
0In Stock | MCO100 | Si | Tube | |||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
0In Stock | 100 A | 1.9 kA | 1.6 kV | 100 uA | 1.24 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Blister Pack | |||||||
Not Available Online | MDC501 | Si | ||||||||||||||||||
Mfr: VS-ST333S08MFL1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCR Modules Thyristors - TO-118 COMP RND-e3 | 0In Stock | Threaded Insert | Si | |||||||||||||||||
Not Available Online | MCC501 | Si | ||||||||||||||||||
0In Stock | MCMA | Si | Bulk | |||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
0In Stock | L | 1.6 V | 80 mA | Screw Mount | Si | Each | ||||||||||||||
Mfr: MCNA120PD2200T-NMI TTI: Not Assigned IXYS Availability: 0In StockSCR Modules 120A 2X2200V THYR MOD TO240AA | 0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | ||||||||
0In Stock | Si | Bulk | ||||||||||||||||||
Not Available Online | L-Series | 22 A | 250 A | 120 V | 2.2 V | 100 mA | 2.5 V | 100 mA | Screw Mount | Si | Each | |||||||||
0In Stock | 135 A | 1.5 kA | 1.8 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | ||||||||||
Not Available Online | MDC501 | Si | ||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
0In Stock | Si | Bulk | ||||||||||||||||||
0In Stock | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Bulk | ||||||||||
Not Available Online | MDC501 | Si | ||||||||||||||||||
Not Available Online | MCD501 | Si | ||||||||||||||||||
0In Stock | MCMA | Screw Mount | Si | Blister Pack | ||||||||||||||||
0In Stock | L | 2.2 V | 60 mA | Screw Mount | Si | Each | ||||||||||||||
Not Available Online | MCD501 | Si | ||||||||||||||||||
Not Available Online | L | 2.5 V | 60 mA | - 40 C | + 125 C | Si | Each | |||||||||||||
Not Available Online | Si |