SCR Modules
2.066 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRKL91/16AS90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 95 Amp | Not Available Online | 210 A | 1.785 kA | 1.6 kV | 15 mA | 1.58 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: IRKLF180-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 180 Amp | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: IRKN56/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 60 Amp | Not Available Online | 135 A | 1.31 kA | 1.2 kV | 15 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: IRKH27/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1.2 kV | 15 mA | 1.95 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: IRKH41/12P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1.2 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: IRKH41/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 45 Amp | Not Available Online | 100 A | 850 A | 1.6 kV | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | 141 A | 1.78 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA120 | |||||
Mfr: IRKV91/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 95 Amp | Not Available Online | 150 A | 1.785 kA | 1.6 kV | 15 mA | 1.58 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P102 | |||||
Not Available Online | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P102KW | |||||
Not Available Online | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P102W | |||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P123 | |||||
Mfr: IRKT105/16S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 105 Amp | Not Available Online | 235 A | 1.785 kA | 1.6 kV | 20 mA | 1.64 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: IRKT230-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 510 A | 7.5 kA | 800 V | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: IRKT26/14P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 27 Amp | Not Available Online | 60 A | 400 A | 1.4 kV | 15 mA | 1.95 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Not Available Online | 385 A | 400 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P401W | ||||||
Not Available Online | 385 A | 600 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P402W | ||||||
Not Available Online | 385 A | 800 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P403 | ||||||
Not Available Online | 385 A | 400 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P431 | ||||||
Not Available Online | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P434 | ||||||
Mfr: ST223C08CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 390 Amp 800 Volt 745 Amp IT(RMS) | Not Available Online | 745 A | 5.85 kA | 800 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST223C08CFN1 | ||||
Mfr: ST280CH06C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 500 Amp 400 Volt 1130 Amp IT(RMS) | Not Available Online | 1.13 kA | 7.2 kA | 600 V | 75 mA | 1.35 V | 600 mA | 3 V | 150 mA | - 40 C | + 150 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST280CH06C1 | ||||
Mfr: ST303C12LFK1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 515 Amp 1200 Volt 995 Amp IT(RMS) | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12LFK1 | |||
Mfr: ST303C12CFK1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-ST303C | 1.18 kA | 7.95 kA | 1.2 kV | 50 mA | 2.16 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST303C12CFK1L | |||
Mfr: T90RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 90 Amp 1200 Volt | Not Available Online | 141 A | 1.78 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA120S90 |