VS-VSK.162..PbF - SCR Modules
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKT162/14PBF TTI: VS-VSKT162/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/14PBF | |||
Mfr: VS-VSKT162/16PBF TTI: VS-VSKT162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/16PBF | |||
Mfr: VS-VSKT162/12PBF TTI: VS-VSKT162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/12PBF | |||
Mfr: VS-VSKH162/14PBF TTI: VS-VSKH162/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/14PBF | |||
Mfr: VS-VSKH162/12PBF TTI: VS-VSKH162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/12PBF | |||
Mfr: VS-VSKH162/08PBF TTI: VS-VSKH162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/08PBF | |||
Mfr: VS-VSKL162/14PBF TTI: VS-VSKL162/14PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.4 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/14PBF | |||
Mfr: VS-VSKL162/12PBF TTI: VS-VSKL162/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.2 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/12PBF | |||
Mfr: VS-VSKH162/04PBF TTI: VS-VSKH162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/04PBF | |||
Mfr: VS-VSKL162/08PBF TTI: VS-VSKL162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/08PBF | |||
Mfr: VS-VSKT162/08PBF TTI: VS-VSKT162/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 800 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/08PBF | |||
Mfr: VS-VSKL162/16PBF TTI: VS-VSKL162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKL162/16PBF | |||
Mfr: VS-VSKT162/04PBF TTI: VS-VSKT162/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 400 V | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKT162/04PBF | |||
Mfr: VS-VSKH162/16PBF TTI: VS-VSKH162/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 160 Amp | 0In Stock | VS-VSK.162..PbF | 355 A | 4.87 kA | 1.6 kV | 50 mA | 1.54 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKH162/16PBF |