VS-VSK.196..PbF - SCR Modules
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKC196/16PBF TTI: VS-VSKC196/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - IAP DBC | 0In Stock | VS-VSK.196..PbF | Si | Bulk | ||||||||||||||||
Mfr: VS-VSKE196/04PBF TTI: VS-VSKE196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/04PBF | ||||||
Mfr: VS-VSKE196/08PBF TTI: VS-VSKE196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/08PBF | ||||||
Mfr: VS-VSKE196/16PBF TTI: VS-VSKE196/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.6 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/16PBF | ||||||
Mfr: VS-VSKC196/12PBF TTI: VS-VSKC196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/12PBF | ||||||
Mfr: VS-VSKD196/16PBF TTI: VS-VSKD196/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.6 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/16PBF | ||||||
Mfr: VS-VSKD196/08PBF TTI: VS-VSKD196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/08PBF | ||||||
Mfr: VS-VSKD196/12PBF TTI: VS-VSKD196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/12PBF | ||||||
Mfr: VS-VSKD196/04PBF TTI: VS-VSKD196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKD196/04PBF | ||||||
Mfr: VS-VSKC196/04PBF TTI: VS-VSKC196/04PBF Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 400 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/04PBF | ||||||
Mfr: VS-VSKC196/08PBF TTI: VS-VSKC196/08PBF Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 800 V | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKC196/08PBF | ||||||
Mfr: VS-VSKE196/12PBF TTI: VS-VSKE196/12PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 195 Amp | 0In Stock | VS-VSK.196..PbF | 305 A | 4.75 kA | 1.2 kV | 20 mA | 1.38 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE196/12PBF |