Littelfuse - SCRs
2.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400In Stock | CS19-12ho1 | 180 A | 1.2 kV | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
85.000In Stock | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
Mfr: CS45-16IO1 TTI: CS45-16IO1 IXYS Availability: 390In Stock600 On Order Expected 14-Apr-27 SCRs 45 Amps 1600V | 390In Stock600 On Order Expected 14-Apr-27 | CS45-16io1 | 560 A | 1.6 kV | 5 mA | 1.64 V | 10 V | 1.5 V | 100 mA | - 40 C | + 140 C | Through Hole | ISOPLUS247-3 | Tube | ||||
33.000In Stock | NYC0102B | 7 A | 200 V | 1 uA | 250 mA | 1.7 V | 8 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 | Reel | ||||
2.500In Stock | MCR12DSM | 100 A | 600 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
10.000In Stock12.500 On Order Expected | MCR106 | 25 A | 600 V | 10 uA | 4 A | 2 V | 6 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
120In Stock | CS30-12io1 | 320 A | 1.2 kV | 2 mA | 49 A | 1.3 V | 10 V | 1 V | 55 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||
5.000In Stock | C106 | 20 A | 600 V | 10 uA | 4 A | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
Mfr: SJ6032NARP-X TTI: SJ6032NARP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040N2ARP-X TTI: SJ6040N2ARP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032N2ARP-X TTI: SJ6032N2ARP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040L2ATP-X TTI: SJ4040L2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040NARP-X TTI: SJ4040NARP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040NATP-X TTI: SJ6040NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040NATP-X TTI: SJ4040NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032N2ATP-X TTI: SJ6032N2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032NATP-X TTI: SJ6032NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040N2ATP-X TTI: SJ4040N2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032RATP-X TTI: SJ6032RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040N2ATP-X TTI: SJ6040N2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040R2ATP-X TTI: SJ6040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4032NATP-X TTI: SJ4032NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040LATP-X TTI: SJ4040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040R2ATP-X TTI: SJ4040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040RATP-X TTI: SJ4040RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape |