Littelfuse - SCRs
2.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx06x | 100 A | 800 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx06x | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx16x | 225 A | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx65x | 950 A | 600 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | CS22-12io1M | 340 A | 1.2 kV | 5 mA | 1.5 V | 10 V | 2.5 V | 30 mA | - 40 C | + 150 C | Through Hole | TO-220FP-3 | Tube | |||||
0In Stock | Sxx15x | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 200 uA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx10x | 100 A | 400 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx55x | 650 A | 1 kV | 30 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | SxX8xSx | 10 A | 400 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-223 | Reel | ||||
0In Stock | Sx02xS | 15 A | 400 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx65x | 950 A | 400 V | 20 uA | 65 A | 1.8 V | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | SxX8xSx | 3 uA | 200 uA | SMD/SMT | SOT-89-4 | Reel | ||||||||||||
0In Stock | S6x | 3 uA | SOT-89-4 | Reel | ||||||||||||||
Mfr: SJ6040R2TP TTI: SJ6040R2TP Littelfuse Availability: 0In StockSCRs 600V 40A 15mA TO220 High Temp 150c SCRs | 0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | MCR12X | 100 A | 600 V | 10 uA | 12 A | 2.2 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR69-2 | 300 A | 100 V | 10 uA | 25 A | 1.8 V | 650 mV | 7 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR25N | 300 A | 800 V | 10 uA | 25 A | 1.8 V | 1 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR218-4 | 100 A | 200 V | 10 uA | 8 A | 1.8 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | MCR8N | 80 A | 800 V | 10 uA | 8 A | 1.8 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | 2N639X | 100 A | 50 V | 10 uA | 12 A | 1.7 V | 700 mV | 5 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box |