• SCRs

EC103xx/SxSx - Littelfuse - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6565
TTI: 2N6565
Littelfuse
Availability:

0In Stock

SCRs 400V .8A 800uA Sensing

0In Stock

Please adjust quantity to Min / Mult value
EC103xx/SxSx
400 V
1 uA
800 mA
1.7 V
1.2 V
800 mV
200 uA
- 65 C
+ 125 C
Through Hole
TO-92
Bulk
Datasheet
Mfr: 2N6565RP
TTI: 2N6565RP
Littelfuse
Availability:

0In Stock

SCRs 400V 0.8A 200uA

0In Stock

Please adjust quantity to Min / Mult value
EC103xx/SxSx
400 V
1 uA
800 mA
1.7 V
800 mV
200 uA
- 40 C
+ 110 C
Through Hole
TO-92
Reel