NYC0102B - Littelfuse - SCRs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33.000In Stock | NYC0102B | 7 A | 200 V | 1 uA | 250 mA | 1.7 V | 8 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 | Reel | ||||
0In Stock | NYC0102B | Reel |