Sxx10xSx - Littelfuse - SCRs
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 100 A | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 100 A | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 100 A | 400 V | 5 uA | 10 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251-3 | Tube | ||||
0In Stock | Sxx10xSx | 100 A | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | ||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 400 V | 10 uA | 10 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 600 V | 10 uA | 10 A | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||
0In Stock | Sxx10xSx | 600 V | 10 uA | 10 A | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 400 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube |