• SCRs

CS20-25mo1F - IXYS - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS20-25MO1F
TTI: CS20-25MO1F
IXYS
Availability:

0In Stock

SCRs 20 Amps 2500V

0In Stock

Please adjust quantity to Min / Mult value
CS20-25mo1F
2.5 kV
2 mA
1.3 V
2.3 V
250 mA
- 40 C
+ 125 C
Through Hole
ISOPLUS i4-PAC
Tube