• SCRs

CS23-08IO2 - IXYS - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS23-08IO2
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
SCRs 800V 25A

Not Available Online

Call
or
View Details
CS23-08IO2
800 V
3 mA
50 A
1.8 V
10 V
2.5 V
50 mA
- 40 C
+ 125 C
Stud Mount
TO-208AA