Littelfuse - SCRs
1.309 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37.000In Stock59.000 On Order Expected 07-Apr-27 | SxX8xSx | 10 A | 600 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||
Mfr: NYC0102BLT1G TTI: NYC0102BLT1G Littelfuse Availability: 6.000In Stock36.000 On Order Expected SCRs THY SOT23 SCR | 6.000In Stock36.000 On Order Expected | NYC0102B | 7 A | 200 V | 1 uA | 250 mA | 1.7 V | 8 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | SOT-23 | Reel | |||
2.500In Stock | MCR12DSM | 100 A | 600 V | 10 uA | 12 A | 1.9 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
5.000In Stock | C106 | 20 A | 600 V | 10 uA | 4 A | 2.2 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
5.000In Stock27.500 On Order Expected | MCR106 | 25 A | 600 V | 10 uA | 4 A | 2 V | 6 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||
Mfr: SJ6040N2ARP-X TTI: SJ6040N2ARP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032NARP-X TTI: SJ6032NARP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032N2ARP-X TTI: SJ6032N2ARP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040RATP-X TTI: SJ6040RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032L2ATP-X TTI: SJ6032L2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040L2ATP-X TTI: SJ6040L2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4032NATP-X TTI: SJ4032NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040LATP-X TTI: SJ4040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032LATP-X TTI: SJ6032LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032R2ATP-X TTI: SJ6032R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040LATP-X TTI: SJ6040LATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040R2ATP-X TTI: SJ6040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040R2ATP-X TTI: SJ4040R2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040RATP-X TTI: SJ4040RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6032RATP-X TTI: SJ6032RATP-X Littelfuse Availability: 50In StockCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040N2ATP-X TTI: SJ4040N2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040N2ATP-X TTI: SJ6040N2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040NARP-X TTI: SJ4040NARP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ4040L2ATP-X TTI: SJ4040L2ATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-220 ISO | 50In Stock | Cut Tape | ||||||||||||||||
Mfr: SJ6040NATP-X TTI: SJ6040NATP-X Littelfuse Availability: 50In StockCut Tape SCRs 40 AMP STD SCR TO-263 | 50In Stock | Cut Tape |