Littelfuse - SCRs
1.309 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx10xx | 600 V | 10 uA | 10 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 200 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | |||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-251AA-3 | Tube | ||||||
0In Stock | Sxx10x | 100 A | 400 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx08xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||||
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||||
0In Stock | Sxx08xSx | 400 V | 10 uA | 8 A | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx12x | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx08x | 600 V | 10 uA | 8 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||||
0In Stock | MCR8DSN | 90 A | 800 V | 10 uA | 8 A | 1.8 V | 18 V | 1 V | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | ||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||||
0In Stock | SJxx40x | 600 V | 10 uA | 40 A | 1.7 V | 1.5 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Sxx08xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | NYC0102B | Reel | ||||||||||||||||
0In Stock | S602ECS | 600 V | 5 uA | 1.5 A | 5 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Ammo Pack | ||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Tube |