Littelfuse - SCRs
1.309 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SVxx25xx | Tube | |||||||||||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | ||||||
0In Stock | SVxx12xx | Tube | |||||||||||||||||
0In Stock | SVxx16xx | Tube | |||||||||||||||||
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 2 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 5 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | SVxx20xx | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SVxx16xx | Tube | |||||||||||||||||
0In Stock | SVxx12xx | Reel | |||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | SVxx20xx | Reel | |||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S8016RTP | |||||
0In Stock | S6002xS | Ammo Pack | |||||||||||||||||
0In Stock | SVxx12xx | Tube | |||||||||||||||||
0In Stock | SVxx12xx | Reel | |||||||||||||||||
0In Stock | SVxx25xx | Tube | |||||||||||||||||
0In Stock | SVxx25xx | Reel | |||||||||||||||||
0In Stock | SVxx25xx | 600 V | 25 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
Not Available Online | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | Through Hole | TO-220R-3 | Tube | |||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | Through Hole | TO-220L | Tube | |||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | SVxx25xx | Reel | |||||||||||||||||
0In Stock | SVxx25xx | Reel |