Sxx35x - Littelfuse - SCRs
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sxx35x | 500 A | 800 V | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx35x | 500 A | 600 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | Sxx35x | 500 A | 600 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Mfr: S4035J81TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 65A TO218X ISOLATED | Not Available Online | Sxx35x | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 400 V | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-218 | Tube | |||||||
0In Stock | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Sxx35x | 500 A | 800 V | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 500 A | 800 V | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 500 A | 600 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx35x | 500 A | 600 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | TO-218X-3 | Bulk | |||||
Not Available Online | Sxx35x | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx35x | 500 A | 800 V | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
Not Available Online | Sxx35x | 500 A | 200 V | 10 uA | 35 A | 1.8 V | 1.5 V | 5 mA, 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | Sxx35x | 500 A | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk |