Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST180S04P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 400 Volt 314 Amp IT(RMS) | Not Available Online | 400 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S04P0VPBF | ||||||||
Mfr: VS-ST700C16L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1600 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.6 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C16L0 | |||||
Mfr: VS-ST300C08C0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - E-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST1230C14K1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - K-PUK | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-111RKI80PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 800 Volt 172 Amp IT(RMS) | Not Available Online | 800 V | 20 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | 111RKI80PBF | ||||||
Mfr: VS-ST173S10PFP1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-12TTS08SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-1 | Not Available Online | D2PAK-2 (TO-263-2) | Tube | 12TTS08SPBF | |||||||||||||||
Mfr: VS-ST183C08CFL1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 370 Amp 800 Volt 690 Amp IT(RMS) | Not Available Online | 5.13 kA | 800 V | 40 mA | 690 A | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (A-PUK) | Bulk | ST183C08CFL1 | ||||||
Mfr: VS-ST700C08L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 910 Amp 800 Volt 1857 Amp IT(RMS) | Not Available Online | VS-ST700CxxL | 16.4 kA | 800 V | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C08L0 | |||||
Mfr: VS-ST110S16P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1600 Volt 175 Amp IT(RMS) | Not Available Online | 1.6 kV | 20 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ST110S16P0PBF | ||||||||
Mfr: VS-ST330C12C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 1200 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | ST330C12C1 | |||||
Mfr: VS-ST183S08PFL0P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 195 Amp 800 Volt 306 Amp IT(RMS) | Not Available Online | 800 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-93 | Bulk | ST183S08PFL0P | ||||||||
Mfr: VS-ST650C20L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2000 Volt 790 Amp | Not Available Online | VS-ST650CxxL | 10.7 kA | 2 kV | 80 mA | 1.557 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST650C20L1 | |||||
Mfr: VS-ST333C04LFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 620 Amp | Not Available Online | VS-ST333CxxC | 400 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST333C04LFL0 | |||||||
Mfr: VS-40TPS12A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT 40TP | Not Available Online | VS-40TPS | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | ||||||
Mfr: VS-70TPS12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 75 Amp | Not Available Online | 1.4 kA | 1.2 kV | 1 mA | 1.4 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | SMD/SMT | Super-247 | Tube | 70TPS12PBF | |||||
Mfr: VS-ST700C20L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 2000 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 2 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C20L0 | |||||
Mfr: VS-ST730C14L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1400 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.4 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C14L0 | |||||
Mfr: VS-ST730C18L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1800 Volt 990 Amp | Not Available Online | VS-ST730CxxL | 18.7 kA | 1.8 kV | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C18L0 | |||||
Mfr: VS-ST780C06L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 600 Volt 1350 Amp | Not Available Online | VS-ST780CxxL | 25.6 kA | 600 V | 80 mA | 2.7 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST780C06L0 | |||||
Mfr: VS-25TTS12SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-2 | Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | 25TTS12SPBF | |||||
Mfr: VS-ST180S16P1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1600 Volt 314 Amp IT(RMS) | Not Available Online | 1.6 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S16P1PBF | ||||||||
Mfr: VS-ST333C04LFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 400 Volt 1230 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 400 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST333C04LFM1 | |||||||
Mfr: VS-25TTS16SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-2 | Not Available Online | 350 A | 1.6 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | 25TTS16SPBF | |||||
Mfr: VS-ST183S04PFL0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (A-PUK) | Bulk |