Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-ST180S12P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 1.2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S12P0VPBF | ||||||||
Mfr: VS-ST730C08L1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 990 Amp 800 Volt 2000 Amp IT(RMS) | Not Available Online | VS-ST730CxxL | 18.7 kA | 800 V | 80 mA | 2 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST730C08L1 | |||||
Mfr: VS-25TTS16STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-2 | Not Available Online | 1.6 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | 25TTS16STRLPBF | ||||||
Mfr: VS-ST183S08PFL1P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 195 Amp 800 Volt 306 Amp IT(RMS) | Not Available Online | 800 V | 40 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-93 | Bulk | ST183S08PFL1P | ||||||||
Mfr: VS-ST230S14P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 230 Amp 1400 Volt 360 Amp IT(RMS) | Not Available Online | 1.4 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST230S14P0PBF | ||||||||
Mfr: VS-ST180S06P1V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thyristors - TO-93 COMP RND-e3 | Not Available Online | Threaded Insert | |||||||||||||||||
Mfr: VS-ST700C18L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1800 Volt 910 Amp | Not Available Online | VS-ST700CxxL | 16.4 kA | 1.8 kV | 80 mA | 1.857 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST700C18L0 | |||||
Mfr: VS-ST180S12P1VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 1200 Volt 314 Amp IT(RMS) | Not Available Online | 1.2 kV | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S12P1VPBF | ||||||||
Mfr: VS-ST780C04L0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 400 Volt 1350 Amp | Not Available Online | VS-ST780CxxL | 25.6 kA | 400 V | 80 mA | 2.7 kA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AC (B-PUK) | Bulk | ST780C04L0 | |||||
Mfr: VS-ST180S08P0VPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 200 Amp 800 Volt 314 Amp IT(RMS) | Not Available Online | 800 V | 30 mA | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-93 (TO-209AB) | Bulk | ST180S08P0VPBF | ||||||||
Not Available Online | |||||||||||||||||||
Mfr: ST110S16P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.83 kA | 1.6 kV | 20 mA | 1.52 V | 5 V | 3 V | 150 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: VS-40TPS12APBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 35 Amp | Not Available Online | VS-40TPS | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | 40TPS12A | |||||
Mfr: VS-110RKI120PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 110 Amp 1200 Volt 172 Amp IT(RMS) | Not Available Online | 1.2 kV | 10 mA | 1.57 V | 10 V | 2 V | 120 mA | - 40 C | + 140 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | 110RKI120PBF | ||||||
Not Available Online | 600 A | 800 V | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | VS-40TPS08PBF | ||||||
Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Not Available Online | 350 A | 1.2 kV | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Not Available Online | 360 A | 1 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-16RIA100 | ||||||
Not Available Online | 4 kA | 400 V | 30 mA | 1.35 V | 5 V | 2.5 V | 150 mA | - 40 C | + 125 C | Stud Mount | TO-93 | Bulk | |||||||
Not Available Online | 50RIA | 1.49 kA | 1.6 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk | VS-50RIA120 | |||||
Not Available Online | 180 A | 200 V | 6 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-2N685 | ||||||
Not Available Online | 240 A | 200 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA20 | ||||||
Not Available Online | 240 A | 800 V | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-10RIA80 | ||||||
Not Available Online | 140 A | 800 V | 50 uA | 1.15 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||||
Mfr: ST330C08C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 800 Volt 720 Amp | Not Available Online | VS-ST330CC | 9.42 kA | 800 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C08C0 |