Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST330C04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 400 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 400 V | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C04C1 | |||||
Mfr: ST330C12C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 1200 Volt 1420 Amp IT(RMS) | Not Available Online | VS-ST330CC | 9.42 kA | 1.2 kV | 50 mA | 1.42 kA | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (E-PUK) | Bulk | VS-ST330C12C1 | |||||
Mfr: ST333C08CFM1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 720 Amp 800 Volt 1435 Amp IT(RMS) | Not Available Online | VS-ST333CxxC | 11.5 kA | 800 V | 50 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-200AB (E-PUK) | Bulk | VS-ST333C08CFM1 | ||||||
Mfr: ST183C04CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 370 Amp 400 Volt 690 Amp IT(RMS) | Not Available Online | 5.13 kA | 400 V | 40 mA | 690 A | 3 V | 200 mA | - 40 C | + 125 C | SMD/SMT | TO-200AB (A-PUK) | Bulk | VS-ST183C04CFN1 | ||||||
Mfr: ST083S08PFN2P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 135 Amp 800 Volt 135 Amp IT(RMS) | Not Available Online | VS-ST083S08PFN2P | |||||||||||||||||
Mfr: ST083S10PFK2 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | 2.56 kA | 1 kV | 30 mA | 2.15 V | 5 V | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | Bulk | ||||||
Mfr: ST083S12PFK0L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-S | Not Available Online | Bulk | |||||||||||||||||
Not Available Online | 440 A | 600 V | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Threaded Insert | TO-48 (TO-208AA) | Bulk | VS-25RIA60 | ||||||
Not Available Online | 350 A | 800 V | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220 | Tube | |||||||
Not Available Online | 350 A | 800 V | 500 uA | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||
Not Available Online | 600 A | 1.2 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | VS-40TPS12APBF | ||||||
Not Available Online | 600 A | 1.6 kV | 500 uA | 1.85 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AC | Tube | |||||||
Not Available Online | 800 V | 50 uA | 8 A | 1.2 V | 10 V | 1 V | 15 mA | - 40 C | + 125 C | D2PAK-2 (TO-263-2) | Tube | ||||||||
Mfr: VS-ST110S16P2PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs Thrstr TO-209AC | Not Available Online | 1.6 kV | 20 mA | 175 A | 1.8 V | 90 mA | - 40 C | + 125 C | Stud Mount | INT-A-PAK |