Vishay - SCRs
889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-25TTS12SLHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 16A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | 1.2 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 | AEC-Q101 | Reel | |||||
Mfr: VS-50TPS12AL-M3 TTI: Not Assigned Vishay Availability: 0In StockSCRs 50A 1200V PH CONTR SCR TO-247 | 0In Stock | 1.5 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||||||
Mfr: VS-40TPS12AL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-40TPS12A-M3 | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Mfr: VS-40TPS12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-40TPS12-M3 | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Mfr: VS-40TPS16LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.6 kV | 10 mA | 55 A | 1.45 V | 10 V | 2.5 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-25TTS16S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 25A 1600V PH CONT SCR D2PAK | 0In Stock | VS-25TTS16S2LHM3 | 1.6 kV | 10 mA | 25 A | 1.25 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | D2PAK-3 | AEC-Q101 | Reel | ||||
Mfr: VS-110RKI120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | ||||||||||||||||||
0In Stock | 1 kV | 2 mA | 2.3 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N5206 | |||||||
0In Stock | 50RIA | 1.2 kV | 1.5 A | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-208AA | Bulk | 50RIA120 | ||||||
Mfr: VS-22RIA120 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1200 Volt 22 Amp | Not Available Online | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA120 | ||||||
0In Stock | 150 V | 6.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N684 | |||||||
Mfr: VS-25RIA120S90 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 25 Amp 1200 Volt 40 Amp IT(RMS) | 0In Stock | 1.2 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 25RIA120S90 | ||||||
Mfr: VS-50RIA10 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 100 Volt 50 Amp | Not Available Online | 100 V | 15 mA | 1.6 V | 10 V | 2.5 V | 100 mA | - 40 C | + 125 C | Stud Mount | TO-65-3 | Bulk | 50RIA10 | ||||||
Mfr: VS-25TTS12FP-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 16A 1200V Single SCR | 0In Stock | TO-220FP-3 | Tube | ||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: VS-16RIA100 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1000 Volt 16 Amp | Not Available Online | 1 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA100 | ||||||
0In Stock | 1.2 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 16RIA120 | |||||||
Mfr: VS-22RIA100 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 1000 Volt 22 Amp | Not Available Online | 1 kV | 10 mA | 1.7 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 22RIA100 | ||||||
Mfr: VS-25TTS12HM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single thyristor AEC-Q101 | 0In Stock | 1.2 kV | 10 mA | 25 A | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Mfr: VS-30TPS12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Single SCR Alt VS-30TPS12-M3 | 0In Stock | 1.2 kV | 10 mA | 30 A | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | Tube | ||||||||
Mfr: VS-25TTS12STRL-M3 TTI: VS-25TTS12STRL-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: VS-16TTS12S-M3 TTI: VS-16TTS12S-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - D2PAK-e3 | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-ST303S08PFL1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-118 COMP RND-e3 | 0In Stock | Threaded Insert | |||||||||||||||||
Mfr: VS-ST103S04PFL0 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 COM RD-e3 | 0In Stock | Threaded Insert | |||||||||||||||||
0In Stock | 1 kV | 10 mA | 1.75 V | 10 V | 2 V | 60 mA | - 65 C | + 125 C | Stud Mount | TO-48 | Bulk | 10RIA100 |