• SCRs

25RIA - Vishay - SCRs

2 Results
2 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VS-25RIA120
TTI: VS-25RIA120
Vishay Semiconductors
Availability:

2.400In Stock

SCRs 1200 Volt 25 Amp

2.400In Stock

Please adjust quantity to Min / Mult value
25RIA
1.6 kV
1.5 A
1.7 V
10 V
2 V
60 mA
- 65 C
+ 125 C
Stud Mount
TO-48 (TO-208AA)
Bulk
25RIA120
Datasheet
Mfr: 25RIA120
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

SCRs 1200 Volt 25 Amp

Not Available Online

Call
or
View Details
25RIA
440 A
1.6 kV
1.5 A
1.7 V
10 V
2 V
60 mA
- 65 C
+ 125 C
Threaded Insert
TO-48 (TO-208AA)
Bulk
VS-25RIA120