SK - SCRs
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SK | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | SK | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SK | 1 kV | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SK | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SK | 520 A | 1 kV | 30 uA | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Not Available Online | SK | 500 A | 1 kV | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | SK | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | SK | 300 A | 1 kV | 20 uA | 20 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | SK | 225 A | 1 kV | 20 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | SK | |||||||||||||||||
Not Available Online | SK | 20 uA | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | SK | 225 A | 1 kV | 20 uA | 16 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | Bulk | |||||
Not Available Online | SK | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251 | Bulk | |||||
Not Available Online | SK | 350 A | 1 kV | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | ||||||
Not Available Online | SK | 520 A | 1 kV | 30 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | Bulk | |||||
Mfr: SK2P102RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs THY SIDAC SPECIAL TRG | Not Available Online | SK | ||||||||||||||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Not Available Online | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk |
- 1
- 2