Sxx12x - SCRs
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx12x | 120 A | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||||
Not Available Online | Sxx12x | 120 A | 400 V | 10 uA | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||||
Not Available Online | Sxx12x | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||||
Not Available Online | Sxx12x | 120 A | 600 V | 10 uA | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | ||||||||
Not Available Online | Sxx12x | 120 A | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||||
Not Available Online | Sxx12x | 120 A | 800 V | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||||
Not Available Online | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S6012RTP | |||||
Not Available Online | Sxx12x | 10 uA | Through Hole | TO-220-2 | Bulk | ||||||||||||||
Not Available Online | Sxx12x | 120 A | 200 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||||
Not Available Online | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||||
Not Available Online | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | S4012RTP | |||||
Not Available Online | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||||
Not Available Online | Sxx12x | 120 A | 800 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |
- 1
- 2