SCRs
3.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SVxx16xx | 600 V | 16 A | 1.5 V | 2 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | |||||||||
0In Stock | Thyristors | 600 V | 10 uA | 16 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-3 | Reel | ||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||||||
0In Stock | EV | 600 V | 500 uA | 800 mA | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||||||
0In Stock | 600 V | 5 uA | 2 A | 1.5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | ||||||||
0In Stock | 600 V | 2.5 mA | 2 V | 5 V | 2 V | 40 mA | - 40 C | + 125 C | Stud Mount | TO-48 | Bulk | 2N690 | |||||||
0In Stock | Sxx30x | 1.2 kV | 3 mA | 30 A | 750 mV | 30 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Reel | ||||||||
Mfr: VS-30TPS12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 20A If; 1200V Vr TO-247AD 3L | Not Available Online | 1.2 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-40TPS12ALHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 35A If; 1200V Vr Low Igt 40mA Max | 0In Stock | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: VS-80RIA120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs Thyristors - TO-83/94 BRA SQ-e3 | 0In Stock | 1.2 kV | 15 mA | 1.6 V | 10 V | 2.5 V | 120 mA | - 40 C | + 125 C | Threaded Insert | TO-94C (TO-209AC) | ||||||||
Not Available Online | Tube | ||||||||||||||||||
0In Stock | S802ECS | 800 V | 3 uA | 1.5 A | 1.6 V | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | CLA100E1200TZ | 1.2 kV | 50 uA | 160 A | 1.37 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | |||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | S8X5ECSx | 800 V | 500 uA | 500 mA | 1.8 V | 8 V | 800 mV | 50 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | ||||||
0In Stock | Sxx04xSx | 30 A | 600 V | 2 uA | 4 A | 1.6 V | 1 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube | S6004VS1TP | ||||
Mfr: VS-30TPS16LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSCRs 20A If; 1600V Vr TO-247AD 3L | 0In Stock | 1.6 kV | 10 mA | 30 A | 1.3 V | 10 V | 2 V | 45 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | |||||
Mfr: SRU6008DS2RP TTI: Not Assigned IXYS Availability: 0In StockSCRs 8 Amp High Temperature Sensitive SCR TO-252 | 0In Stock | SRU6008xSx | 600 V | 5 uA | 8 A | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-252AA-2 | Reel | |||||||
Mfr: VS-50TPS12AL-M3 TTI: Not Assigned Vishay Availability: 0In StockSCRs 50A 1200V PH CONTR SCR TO-247 | 0In Stock | 1.5 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||||||||
Mfr: CS20-25moT1 TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs High Voltage Phase Control Thyristor | Not Available Online | CS20-25moT1 | 2.5 kV | 3 V | 2.5 V | 250 mA | - 10 C | + 70 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CS20-25MOT1-TUB | |||||||
Mfr: S4035J81TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 65A TO218X ISOLATED | Not Available Online | Sxx35x | 400 V | 10 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | ||||||
0In Stock | 1.6 kV | 250 A | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | ||||||||||
Mfr: CLA120E1200HB TTI: Not Assigned IXYS Availability: 0In StockSCRs 1200V 120A High Efficiency Single Thyristor | 0In Stock | 1.2 kV | 190 A | 1.5 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3L | Tube | |||||||||
Mfr: VS-40TPS12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt | Not Available Online | 1.2 kV | 10 mA | 55 A | 1.45 V | 10 V | 1.7 V | 150 mA | - 40 C | + 125 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube |