• SCRs

Sxx10xSx - SCRs

51 Results
51 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: S2010VS3TP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
SCRs 10A 200V Sensing

Not Available Online

Call
or
View Details
Sxx10xSx
100 A
200 V
50 uA
10 A
1.6 V
1 V
800 mV
500 uA
- 40 C
+ 110 C
Through Hole
TO-251
Tube
  • 1
  • 2
  • 3