SCRs
3.164 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRR60 | 10 uA | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||||||||
0In Stock | SRR60 | 10 uA | Reel | |||||||||||||||
0In Stock | SxX8xSx | 400 V | 5 uA | 800 mA | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | ||||||
0In Stock | 600 V | 5 uA | 800 mA | 5 V | 800 mV | 500 nA | - 40 C | + 125 C | SMD/SMT | SOT-89-3 | Reel | |||||||
0In Stock | Sxx15x | 20 uA | TO-220-2 | Tube | ||||||||||||||
Mfr: VS-VSKV26/12 TTI: VS-VSKV26/12 Vishay Semiconductors Availability: 0In StockSCRs Input Modules - AAP DBC | 0In Stock | Bulk | ||||||||||||||||
0In Stock | SxX8xSx | 400 V | 3 uA | 800 mA | 1.7 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 5 uA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Sxx40x | 520 A | 600 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sx02xS | 15 A | 600 V | 5 uA | 1.5 A | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | C122F1 | 90 A | 50 V | 10 uA | 8 A | 1.83 V | 1.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.23 V | 1.5 V | 50 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 0In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | ||||
0In Stock | MCR16N | 160 A | 800 V | 10 uA | 16 A | 1.7 V | 1 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | |||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 125 C | SMD/SMT | TO-92-3 | Reel | ||||
Mfr: VS-100TPS12L-M3 TTI: VS-100TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs 100A 1200V PH CONT SCR TO247AD | 0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||
0In Stock | 800 V | SMD/SMT | DO-214-3 | Reel | ||||||||||||||
Mfr: VS-50TPS12L-M3 TTI: VS-50TPS12L-M3 Vishay Semiconductors Availability: 0In StockSCRs New Input Thyristor - TO-247-e3 | 0In Stock | 1.2 kV | 10 mA | 79 A | 1.5 V | 40 mA | - 40 C | + 150 C | Through Hole | TO-247L-3 | Tube | |||||||
0In Stock | Sxx06x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | Sxx10xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx55x | 30 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | SK | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx08xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx10x | 800 V | 10 uA | 10 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx08x | 100 A | 600 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube |