• SCRs

2N640X - SCRs

7 Results
7 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: 2N6401G
TTI: 2N6401G
Littelfuse
Availability:

0In Stock

SCRs 100V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
100 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6403G
TTI: 2N6403G
Littelfuse
Availability:

0In Stock

SCRs 400V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
400 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6400G
TTI: 2N6400G
Littelfuse
Availability:

0In Stock

SCRs 50V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
50 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6402G
TTI: 2N6402G
Littelfuse
Availability:

0In Stock

SCRs 200V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
200 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6404G
TTI: 2N6404G
Littelfuse
Availability:

0In Stock

SCRs 600V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
600 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6405G
TTI: 2N6405G
Littelfuse
Availability:

0In Stock

SCRs 800V 16A

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
800 V
10 uA
16 A
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box
Datasheet
Mfr: 2N6403TG
TTI: 2N6403TG
Littelfuse
Availability:

0In Stock

SCRs 16A 400V

0In Stock

Please adjust quantity to Min / Mult value
2N640X
160 A
400 V
10 uA
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box