• SCRs

CS30-12io1 - SCRs

1 Results
1 Results
Filtered By:Circuit ProtectionThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CS30-12IO1
TTI: CS30-12IO1
IXYS
Availability:

120In Stock

SCRs 30 Amps 1200V

120In Stock

Please adjust quantity to Min / Mult value
CS30-12io1
320 A
1.2 kV
2 mA
49 A
1.3 V
10 V
1 V
55 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube